Schneider NBWL0500N technical specifications.
| Color | Black |
| Mount | Brackets |
| Number of Ports | 4 |
| Weight | 0.77kg |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider NBWL0500N to view detailed technical specifications.
No datasheet is available for this part.