Schneider NF2000G3 technical specifications.
| Display Type | LCD |
| Manufacturer Series | NF |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider NF2000G3 to view detailed technical specifications.
No datasheet is available for this part.