Schneider NSYAES268SB technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Height | 200mm |
| Length | 80mm |
| Material | Steel |
| Mount | Box |
| Reach SVHC Compliant | No |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYAES268SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.