Schneider NSYAES348SB technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Length | 80mm |
| Material | Steel |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYAES348SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.