Schneider NSYCR50WU2C technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 110mm |
| Output Power | 55W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYCR50WU2C to view detailed technical specifications.
No datasheet is available for this part.