Schneider NSYCVF560M230PF technical specifications.
| Input Current | 370mA |
| Noise Level | 59dB |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYCVF560M230PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.