Schneider NSYDPA44 technical specifications.
| Color | Grey |
| Height | 234mm |
| Length | 278mm |
| Material | Plastic |
| Mount | Holder |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYDPA44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.