Schneider NSYMM106 technical specifications.
| Height | 950mm |
| Length | 550mm |
| Material | Steel |
| Mount | Chassis |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYMM106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.