Schneider NSYMM11SB technical specifications.
| Package/Case | Metal |
| Height | 135mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYMM11SB to view detailed technical specifications.
No datasheet is available for this part.