Schneider NSYMM24SB technical specifications.
| Package/Case | Metal |
| Height | 185mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 385mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYMM24SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.