Schneider NSYMM28SB technical specifications.
| Package/Case | Metal |
| Height | 185mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 785mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYMM28SB to view detailed technical specifications.
No datasheet is available for this part.