Schneider NSYMM35SB technical specifications.
| Height | 285mm |
| Material | Steel |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 485mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYMM35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.