Schneider NSYMR53 technical specifications.
| Package/Case | 200 |
| Height | 300mm |
| Length | 500mm |
| Material | Steel |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYMR53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.