Schneider NSYPLM86 technical specifications.
| Body Material | PET |
| Color | Grey |
| Height | 847mm |
| Mount | Wall |
| Series | Thalassa PLM |
| Width | 636mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYPLM86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.