Schneider NSYPLS3654 technical specifications.
| Body Material | Plastic |
| Color | Grey, Clear |
| Height | 360mm |
| Ratings | IP65 |
| Series | Thalassa PLS |
| Width | 540mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYPLS3654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.