Schneider NSYSFPSC20 technical specifications.
| Height | 45mm |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 195mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYSFPSC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.