Schneider NSYSPF10100 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 100mm |
| Material | Steel |
| Width | 1000mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYSPF10100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.