Schneider NSYTBS19168 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 192mm |
| Mount | Wall |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Thalassa TBS |
| Width | 164mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYTBS19168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.