Schneider NSYTBS241910H technical specifications.
| Body Material | ABS |
| Height | 241mm |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Width | 194mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYTBS241910H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.