Schneider NSYTRV22BL technical specifications.
| Color | Blue |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Linergy TR |
| Voltage Rating | 1V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider NSYTRV22BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.