Schneider NSYTRV44 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| Series | Linergy TR |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider NSYTRV44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.