Schneider NSYTRV44PE technical specifications.
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| Series | Linergy TR |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider NSYTRV44PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.