Schneider NSYZNPLA53 technical specifications.
| Color | Grey |
| Height | 60mm |
| Material | Steel |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYZNPLA53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.