Schneider P104/CC/VH/LRR technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Series | P104 |
| Size | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider P104/CC/VH/LRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
