Schneider P6M technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 4foot |
| Current Rating | 15A |
| Package Quantity | 1 |
| Weight | 1.764lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider P6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
