Schneider P8GT technical specifications.
| Package/Case | 120 |
| Cord Length | 1.83m |
| Current Rating | 15A |
| Max Surge Current | 144kA |
| Output Current | 15A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 120V |
| Weight | 2.116lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider P8GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.