Schneider PDIY7 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Cord Length | 8foot |
| Current Rating | 15A |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider PDIY7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.