
Power Outlet Strips 8 Outlet 120V Workshop Surgearrest
Schneider PDIY8 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Cord Length | 15foot |
| Current Rating | 15A |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| Weight | 2.469lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider PDIY8 to view detailed technical specifications.
No datasheet is available for this part.
