Schneider PIE20BLK technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Material | PVC |
| Outside Diameter | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider PIE20BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.