Schneider PKY16F423 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Gender | Female |
| Material | Plastic |
| Mount | Panel |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| Series | PratiKa |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider PKY16F423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.