Schneider PKY32F434 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Gender | Female |
| Material | Plastic |
| Mount | Panel |
| Orientation | Right Angle |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PratiKa |
| Voltage Rating | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider PKY32F434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.