Schneider PLD8600 technical specifications.
| Body Material | Plastic, Glass |
| Color | Grey |
| Height | 850mm |
| Mount | Wall |
| Ratings | IP43 |
| Width | 590mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider PLD8600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.