Schneider PM750MG technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (AC) | 415V |
| Min Supply Voltage (AC) | 110V |
| Number of Phases | 3 |
| RoHS | Compliant |
Download the complete datasheet for Schneider PM750MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
