Schneider PM810MG technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 415V |
| Min Supply Voltage (AC) | 110V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider PM810MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
