Schneider PML3D technical specifications.
| Approvals | UL |
| Mount | Panel |
| Operating Supply Voltage | 600V |
| Response Time | 1ns |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 32lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider PML3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.