ISOLATING SIGNAL CONDITIONER; Signal Conditioner Input:Current; Signal Conditioner Output:Current; No. of Output Channels:1; Accuracy %:0.1%; No. of Channels:1 Channel; Supply Voltage Min:12VDC; Supply Voltage Max:35VDC ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Schneider Q501-1B00 technical specifications.
General
Width
22.3mm
Compliance
RoHS
Not Compliant
Datasheet
Schneider Q501-1B00 Datasheet
Download the complete datasheet for Schneider Q501-1B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.