
Schneider QO106EC10 technical specifications.
| Current Rating | 6A |
| Depth | 51mm |
| Length | 81mm |
| Series | QOE |
| Voltage Rating | 415V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider QO106EC10 to view detailed technical specifications.
No datasheet is available for this part.