Schneider RBC35 technical specifications.
| Capacity | 3.4ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 134mm |
| Termination | Faston |
| Weight | 3.704lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RBC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
