Schneider REG96PUN1JLU technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Type | Analog, RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Zelio REG Series |
| Size | 96mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider REG96PUN1JLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.