
The REG96PUN2RHU is a 4-output relay controller from Schneider, designed for industrial automation and control applications. It features a 240V operating supply voltage and a minimum output voltage of 30V. The device has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The REG96PUN2RHU is rated for IP20 and has a screw termination. It is a panel-mount device with a 96mm size and a LCD display.
Schneider REG96PUN2RHU technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Min Output Voltage | 30V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | REG96 |
| Size | 96mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider REG96PUN2RHU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
