Schneider RM35HZ21FM technical specifications.
| Package/Case | 120 |
| Contact Current Rating | 5A |
| Height | 90mm |
| Length | 72mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 277V |
| Operating Supply Voltage | 277V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RM35HZ21FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
