Schneider RMG400302 technical specifications.
| Current Rating | 40A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | RMG |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider RMG400302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
