Schneider RPZF1 technical specifications.
| Current Rating | 15A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schneider RPZF1 to view detailed technical specifications.
No datasheet is available for this part.