Schneider RXZE2S108M technical specifications.
| Current Rating | 12A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider RXZE2S108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.