Schneider SBP3000 technical specifications.
| Package/Case | 100 |
| Depth | 635mm |
| Height | 89mm |
| Mount | Panel |
| Weight | 11.4kg |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SBP3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.