Schneider SBP3000RMHW technical specifications.
| Depth | 76mm |
| Height | 89mm |
| Weight | 2.3kg |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SBP3000RMHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
