Schneider Passive Infrared Single Circ. Se
Schneider SLSPWS1277UW technical specifications.
| Package/Case | 120 |
| Color | White |
| Mount | Wall |
| Series | SLSPWS |
| Termination | Screw |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schneider SLSPWS1277UW to view detailed technical specifications.
No datasheet is available for this part.