Schneider SMC1500I technical specifications.
| Depth | 439mm |
| Height | 219mm |
| Interface | USB |
| Weight | 24.1kg |
| Width | 171mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMC1500I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
