Schneider SMC1500I-2U technical specifications.
| Depth | 457mm |
| Height | 89mm |
| Interface | USB |
| Mount | Rack |
| Weight | 28.6kg |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMC1500I-2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
