Schneider SR3MBU01BD technical specifications.
| Package/Case | Module |
| Depth | 59.5mm |
| Length | 107.6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Screw, DIN Rail |
| Series | SR3 |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3MBU01BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
